Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP523
Order Code1225824
Product RangeTLP523; TLP523-2; TLP523-4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP523
Order Code1225824
Product RangeTLP523; TLP523-2; TLP523-4
Technical Datasheet
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min500%
Collector Emitter Voltage V(br)ceo55V
Product RangeTLP523; TLP523-2; TLP523-4
Product Overview
The TLP523 is a 1-channel Darlington Output Optocoupler consists of a gallium arsenide infrared emitting diode coupled with a silicon, Darlington connected, phototransistor which has an integral base-emitter resistor to optimize switching speed and elevated temperature characteristics.
- 55V Minimum collector to emitter voltage
Applications
Communications & Networking
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
55V
Forward Current If Max
60mA
CTR Min
500%
Product Range
TLP523; TLP523-2; TLP523-4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability