Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP627-4
Order Code1225840
Product RangeTLP627; TLP627-2; TLP627-4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP627-4
Order Code1225840
Product RangeTLP627; TLP627-2; TLP627-4
Technical Datasheet
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product RangeTLP627; TLP627-2; TLP627-4
Product Overview
The TLP627-4 from Toshiba is a through hole photocoupler in 16 pin DIP package. This device consist of gallium arsenide infrared emitting diode optically coupled to a darlington connected phototransistor which has an integral base emitter resistor to optimize switching speed and elevated temperature characteristics. This TLP627-4 used for programmable controllers, DC output module and telecommunication.
- UL1577 - E67349 certified
- BSI EN60065:1994 and EN60950-1:1992 approved
- Current transfer ratio of 1000%(min)
- Minimum isolation voltage of 5000Vrms
- Forward current of 50mA
- Four isolated channels
- Operating temperature range from -55°C to 100°C
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
300V
Forward Current If Max
50mA
CTR Min
1000%
Product Range
TLP627; TLP627-2; TLP627-4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability