Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTTA004B,Q(S
Order Code3870094
Also Known AsTTA004B ,TTA004B,Q
Technical Datasheet
12,404 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.270 |
10+ | zł2.010 |
100+ | zł1.410 |
500+ | zł0.800 |
1000+ | zł0.700 |
5000+ | zł0.680 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA004B,Q(S
Order Code3870094
Also Known AsTTA004B ,TTA004B,Q
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max160V
Continuous Collector Current1.5A
Power Dissipation10W
Transistor Case StyleTO-126N
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
TO-126N
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
160V
Power Dissipation
10W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability