Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł155.800 |
10+ | zł147.570 |
25+ | zł144.410 |
50+ | zł142.050 |
100+ | zł139.770 |
Product Information
Product Overview
The THB 3-0515 is a high performance regulated 3W DC/DC Converter features reinforced I/O-isolation system and a wide 2:1 input voltage range. This makes the device best choice for many demanding applications like transportation systems and many applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. It offers 4.5 to 9VDC input voltage range and 24VDC output voltage. A high efficiency allows safe operation in a temperature range of -40 to 85°C. Other features of this device are over voltage protection and internal EMI-input filter to meet EN 55022, class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- High reliability
- 76% Typical efficiency
- 5VDC Nominal input voltage
Applications
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Medical
2:1
1 Output
125mA
-
4.8kV
Fixed
20.3mm
31.8mm
9V
No SVHC (14-Jun-2023)
DIP
3W
24V
-
Regulated
5V
Through Hole
10.7mm
4.5V
THB 3 Series
Alternatives for THB 3-0515
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate