Quantity | Price (ex VAT) |
---|---|
10+ | zł181.290 |
Product Information
Product Overview
The THP 3-2411 is a high performance 3W DC/DC Converter with standard industry pin-out. It offers 9 to 40VDC input voltage range and 5VDC output voltage. The very high I/O isolation system of this converter make this device the best choice for many demanding applications in railroad and transportation systems where high basic, supplementary or reinforced insulation is requested to meet specific safety standards. A high efficiency allows safe operation in a temperature range of -40 to 75°C at full load. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- I/O isolation 3000VACrms rated for 300Vrms working voltage
- Input filter meets EN55022A without external components
- High reliability, MTBF <gt/> 1 Mio. Hours
- 78% Typical efficiency
- 24VDC Nominal input voltage
Applications
Automotive, Medical, Sensing & Instrumentation
Technical Specifications
Medical
4:1
1 Output
600mA
-
3kV
Fixed
Through Hole
31.8mm
40V
No SVHC (14-Jun-2023)
DIP
3W
5V
-
-
24V
20.3mm
10.7mm
9V
THP 3 Series
Alternatives for THP 3-2411
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate