Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł51.650 |
| 5+ | zł47.730 |
| 10+ | zł43.850 |
| 25+ | zł41.100 |
| 50+ | zł39.160 |
| 100+ | zł37.260 |
| 250+ | zł34.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł51.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-005-13A
Order Code2578468
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1.5m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5ft
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608