Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-003-H4K6WE
Order Code3493722
Product RangeU444 Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł96.810 |
| 5+ | zł89.550 |
| 10+ | zł82.250 |
| 25+ | zł77.100 |
| 50+ | zł73.430 |
| 100+ | zł69.930 |
| 250+ | zł65.540 |
Price for:Each
Minimum: 1
Multiple: 1
zł96.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-003-H4K6WE
Order Code3493722
Product RangeU444 Series
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColourWhite
Product RangeU444 Series
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
3ft
Jacket Colour
White
Connector Type B
HDMI Plug
Cable Length - Metric
914mm
Product Range
U444 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896