Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł146.940 |
| 5+ | zł135.250 |
| 10+ | zł131.120 |
| 20+ | zł128.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł146.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage Min
3VDC
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
30VDC
Time Max
0.01h
Panel Cutout Width
45.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001