Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390N51Z
Order Code1678585
Product RangeOPB390 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390N51Z
Order Code1678585
Product RangeOPB390 Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.175mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB390 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB390 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.175mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006