Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPR2100T
Order Code1678682
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPR2100T
Order Code1678682
Technical Datasheet
No. of Pins6Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity890nm
Angle of Half Sensitivity ±-
Dark Current0.01µA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
6Pins
Wavelength of Peak Sensitivity
890nm
Dark Current
0.01µA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004