Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPRGBCR4
Order Code2748722
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPRGBCR4
Order Code2748722
Technical Datasheet
Product Range-
LED ColourRed, Green, Blue
Viewing Angle120°
Forward Voltage @ TestR 2.3V, G 3.4V, B 3.4V
Wavelength / ColourR 625nm, G 525nm, B 465nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 250mA, G 250mA, B 250mA
Forward Current MaxR 250mA, G 250mA, B 250mA
Power Dissipation Pd-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OVSPRGBCR4 is a 6mm energy-efficient Full-color Power SMD LED that offers high luminance and a long operating lifespan. This full-color power device offers a 130° viewing angle and an ultra-low profile (1.5mm).
- Surface-mount RGB designed for high current drive
- Low thermal resistance of 20K/W
- Ultra low profile of 1.5mm
- High flux output
Applications
Automotive, LED Lighting
Technical Specifications
Product Range
-
Viewing Angle
120°
Wavelength / Colour
R 625nm, G 525nm, B 465nm
Forward Current @ Test / Colour
R 250mA, G 250mA, B 250mA
Power Dissipation Pd
-
SVHC
No SVHC (10-Jun-2022)
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.3V, G 3.4V, B 3.4V
Luminous Flux / Colour
-
Forward Current Max
R 250mA, G 250mA, B 250mA
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002387