Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHA74-05330LFTR
Order Code3224267
Product RangeHA74 Series
Technical Datasheet
2,905 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł4.070 |
| 50+ | zł3.450 |
| 250+ | zł3.050 |
| 500+ | zł2.630 |
| 1000+ | zł2.540 |
| 2000+ | zł2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł20.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHA74-05330LFTR
Order Code3224267
Product RangeHA74 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case5mm x 5mm x 2mm
Product RangeHA74 Series
Inductor Case / Package-
DC Resistance Max0.47ohm
Inductance Tolerance-
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
Product Range
HA74 Series
DC Resistance Max
0.47ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability