Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF4W-R01FT18
Order Code4228392
Product RangeLRF4W Series
Technical Datasheet
1,800 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł10.300 |
| 50+ | zł6.290 |
| 100+ | zł4.300 |
| 250+ | zł3.920 |
| 1000+ | zł3.450 |
| 1800+ | zł3.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF4W-R01FT18
Order Code4228392
Product RangeLRF4W Series
Technical Datasheet
Resistance0.01ohm
Product RangeLRF4W Series
Resistor Case / Package1225 Wide
Power Rating4W
Resistance Tolerance0
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.25mm
Product Width6.5mm
Product Height0.94mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1225 Wide
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF4W Series
Power Rating
4W
Resistor Technology
Thick Film
Product Length
3.25mm
Product Height
0.94mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
Product traceability