Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-3R9JI..
Order Code1832896
Product RangeWH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-3R9JI..
Order Code1832896
Product RangeWH Series
Technical Datasheet
Resistance3.9ohm
Power Rating25W
Product RangeWH Series
Resistor TerminalsSolder Lug
Voltage Rating560V
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
3.9ohm
Product Range
WH Series
Voltage Rating
560V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
275°C
SVHC
No SVHC (14-Jun-2023)
Power Rating
25W
Resistor Terminals
Solder Lug
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
28mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013404