Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMU4/10
Order Code4558107
Product RangeminiMEDIA Series
Also Known AsGTIN UPC EAN: 5055386512628
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł337.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł337.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMU4/10
Order Code4558107
Product RangeminiMEDIA Series
Also Known AsGTIN UPC EAN: 5055386512628
Technical Datasheet
Rack U Height4U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric390mm
External Width - Metric375mm
External Depth - Metric310mm
External Height - Imperial15.35"
External Width - Imperial14.76"
External Depth - Imperial12.2"
Panel Space Height - Metric-
Product RangeminiMEDIA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TUK MU8/10 is a discreet 4U high, network and multimedia cabinet constructed from mild black steel, ideal for installation in commercial and office environments. Designed to hold TUK and other 10" panels and accessories.
- Free standing or wall-mountable design
- Rear, bottom and top entry cable access
- Incorporates side ventilation slots
- Adjustable side profiles
- Lockable and reversible clear glass door
Technical Specifications
Rack U Height
4U
Body Colour
Black
External Width - Metric
375mm
External Height - Imperial
15.35"
External Depth - Imperial
12.2"
Product Range
miniMEDIA Series
Enclosure Material
Steel
External Height - Metric
390mm
External Depth - Metric
310mm
External Width - Imperial
14.76"
Panel Space Height - Metric
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001