Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMU8/10
Order Code3403043
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386505149
Technical Datasheet
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł324.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł324.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMU8/10
Order Code3403043
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386505149
Technical Datasheet
Rack U Height8U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric414mm
External Width - Metric312mm
External Depth - Metric300mm
External Height - Imperial16.30"
External Width - Imperial12.28"
External Depth - Imperial11.81"
Product RangeTUK miniMEDIA
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TUK MU8/10 is a discreet 8U high, network and multimedia cabinet constructed from mild black steel, ideal for installation in commercial and office environments. Designed to hold TUK and other 10" panels and accessories.
- Free standing or wall-mountable design
- Rear, bottom and top entry cable access
- Incorporates side ventilation slots
- Adjustable side profiles
- Lockable and reversible clear glass door
Technical Specifications
Rack U Height
8U
Body Colour
Black
External Width - Metric
312mm
External Height - Imperial
16.30"
External Depth - Imperial
11.81"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Steel
External Height - Metric
414mm
External Depth - Metric
300mm
External Width - Imperial
12.28"
Product Range
TUK miniMEDIA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.93