Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7B-12.000MEEQ-T
Order Code1841964
Product Range7B
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product Range7B
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7B-12.000MEEQ-T is a 5 x 3.2mm SMD Seam Crystal with high frequency stability and reliability. Frequency range of 8 to 100MHz, load capacitance of 10pF and frequency tolerance at ±30ppm. Excellent for reducing EMI effect and extended industrial temperature range.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 40Ω ESR
Applications
Communications & Networking, Wireless, Consumer Electronics
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
7B
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability