Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7B-32.000MEEQ-T
Order Code1842009
Product Range7B
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product Range7B
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7B-32.000MEEQ-T is a 5 x 3.2mm 10ppm surface-mount seam Quartz Crystal features ultra small and high precision characteristics. The 7B series with higher frequency stability and reliability, excellent for reducing EMI effect and for Bluetooth, wireless communication set, DSC, PDA, mobile phone and USB interface cards.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 200µW Maximum drive level
Applications
Clock & Timing, Wireless, Communications & Networking, Portable Devices
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
10pF
Product Range
7B
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability