Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7B-8.000MAAJ-T
Order Code2308726
Product Range7B
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range7B
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7B-8.000MAAJ-T is a 5 x 3.2mm Ultra Small SMD Seam Crystal with high precision characteristics covering up to wide frequency range.
- Higher Frequency Stability and Reliability
- Excellent for Reducing EMI Effect
- Ageing ±3ppm Per Year Max
Applications
Communications & Networking, Wireless, Consumer Electronics, Portable Devices
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
7B
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
Product traceability