Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7L-40.000MCS-T
Order Code2308702
Product Range7L
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom2.5V
Oscillator CaseSMD, 2.5mm x 2mm
Product Range7L
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The 7L series SMD Temperature Compensated Crystal Oscillator (TCXO) operating at a frequency range of 13 to 52MHz with ±2.5PPM frequency tolerance at 25°C. It is suitable for use in GPS, WiMAX, cellular and wireless communication applications.
- ±0.5 to ±2.0ppm Temperature stability
- 1.8 to 3.3V Supply voltage
- Voltage control function available
Applications
Wireless, Communications & Networking, Portable Devices, Industrial
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
2.5V
Product Range
7L
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069