Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoQLC 230V
Order Code1717392
Technical Datasheet
On State Current Max15A
Supply Voltage Min-
Supply Voltage Max230V
Isolation Voltage2.5kV
Supply Frequency60Hz
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
On State Current Max
15A
Supply Voltage Max
230V
Supply Frequency
60Hz
Operating Temperature Max
-
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
-
Isolation Voltage
2.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15