Print Page
1303240003
3D Filament, Stainless Steel, 1.75 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303240003
Order Code3758143
Technical Datasheet
Diameter1.75mm
Filament Colour-
Filament MaterialStainless Steel
Melting Temperature Min-
Melting Temperature Max-
Filament Weight3kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
1.75mm
Filament Material
Stainless Steel
Melting Temperature Max
-
Product Range
-
Filament Colour
-
Melting Temperature Min
-
Filament Weight
3kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3