Print Page
030-0018
Antistatic Storage, End Plug, 0.16 ", 4 mm, 0.2 ", 5 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No030-0018
Order Code699901
Technical Datasheet
ESD Storage Type-
External Height - Imperial0.16"
External Height - Metric4mm
External Width - Imperial0.2"
External Width - Metric5mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
-
External Height - Metric
4mm
External Width - Metric
5mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
0.16"
External Width - Imperial
0.2"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005