Print Page
2190/1200
5 Sheets 230mm x 280mm Wet and Dry Sand Paper
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part No2190/1200
Order Code1702975
Technical Datasheet
Abrasive GradeP1200
Length280mm
Width230mm
Abrasive Colour-
Product Range-
Product Overview
Sheets of wet and dry paper for the effective removal, smoothing and fine finishing of metals and plastics. Backing paper is water resistant. Supplied in 279x230mm sheets.
- Supplied in packs of 5
Technical Specifications
Abrasive Grade
P1200
Width
230mm
Product Range
-
Length
280mm
Abrasive Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07