Print Page
CVDGF2-5
Bullet Terminal, 16AWG to 14AWG, 2.63 mm², Female Bullet, Blue, Vinyl
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł80.360 |
5+ | zł68.750 |
10+ | zł58.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł80.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoCVDGF2-5
Order Code3864856
Technical Datasheet
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.63mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Bullet Diameter3.96mm
Technical Specifications
Product Range
-
Conductor Area CSA
2.63mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2015)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
3.96mm
Technical Docs (1)
Alternatives for CVDGF2-5
2 Products Found
Legislation and Environmental
Tariff No:85359000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate