Print Page
LC-603
Calibrator, Current, 100 mm, 75 mm, 30 mm, 0.2mA, 160 g
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Low cost, pocket size simulators for 4 mA, 12 mA and 20 mA
- Easy to use and provides a quick way for checking calibration or as a current source
- The simulator can be used as a precision source for general purpose signal injection
- Compact case features push button range selector switch for single handed operation
- Bright red LED's indicate simulation range or when battery power falls below a specific level
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Calibration Type
Current
External Width
75mm
Accuracy
0.2mA
Operating Temperature Min
-
Product Range
-
External Height
100mm
External Depth
30mm
Weight
160g
Operating Temperature Max
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2