Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoIL-850R
Order Code3605853
Technical Datasheet
Length111.5mm
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Alternatives for IL-850R
2 Products Found
Product Overview
The IL-850R is a rechargeable slim inspection light with a 850 lumen COB LED light. The light has convenient features that cater for accessibility and durability. For example; it's IK07 super tough polycarbonate construction has durable non- slip rubber hand grips. in addition, it has a concealed 180º hanging hook and metal base to make it useful to use in a range of different circumstances.
- 850 Lumen white COB LED, 6500k
- 150 Lumen white SMD LED top torch, 6500k
- 360º swivel ball joint base with super strong magnetic base
- Fast 1A USB Type-C charging- 4 hour charge time
- 5 battery level & charging indicators LED
- IK07 super tough polycarbonate construction
- High power 3.7V 2600mAh Li-ion battery
- 253g weight
- 40 x 44.5 x 384mm
Technical Specifications
Length
111.5mm
Light Source
COB LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
UN Hazard Code:3481