Product Information
Product Overview
The F155-10A is a RFI suppression Power Line Filter for single phase power regulators. The phase-angle power controllers generate Radio Frequency Interference (RFI) during each half-cycle of the mains waveform when the power is switched on. In sensitive applications this interference or interaction with other equipment, must be suppressed to comply with the Electromagnetic Compatibility Regulations 1992 (SI 1992 No.2372). Appropriate suppression may be achieved by the addition of a series choke and capacitor network incorporated in a filter module. The filter module has been manufactured to complement the UAL range of phase angle power controllers.
- 1/4" Amp tag terminals
Applications
Industrial
Technical Specifications
General Purpose
1 Phase
Quick Connect
330µH
Chassis Mount
Quick Connect
-
10A
Single Phase
1 Stage
Quick Connect
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate