Print Page
Image is for illustrative purposes only. Please refer to product description.
4,001 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł14.390 |
| 10+ | zł7.170 |
| 25+ | zł5.440 |
| 50+ | zł4.940 |
| 100+ | zł4.680 |
Price for:Each
Minimum: 1
Multiple: 1
zł14.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4014211111.
Order Code4065328
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity7.8Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity1
Battery Type / SizeC
Weight65.8g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Industrial 1.5V alkaline C battery
- Battery voltage is 1.5V
- Battery size code is C
- Battery technology is alkaline
- Battery capacity is 7.8Ah
- External diameter is 26.2mm, external height is 50mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
7.8Ah
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
65.8g
Battery NEDA Code
14A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065