Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55171403014.
Order Code2082836
Product RangeVH 700 AAA Series
Also Known As3/VH700LSWC
Technical Datasheet
672 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł72.330 |
5+ | zł51.320 |
10+ | zł48.190 |
20+ | zł40.850 |
50+ | zł36.880 |
Price for:Each
Minimum: 1
Multiple: 1
zł72.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55171403014.
Order Code2082836
Product RangeVH 700 AAA Series
Also Known As3/VH700LSWC
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
Battery Size Code3 x AAA
External Diameter-
External Height11.5mm
Battery TerminalsConnector
Pack Quantity1
External Width32mm
External Depth47mm
Battery Type / SizeAAA x 3
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVH 700 AAA Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 55171403014.
1 Product Found
Product Overview
55171403014 is a NiMH battery pack. It is ideal for variety of applications including medical equipment, payment terminals, emergency power units, DECT telephones and UPS systems.
- Safe and powerful mobile energy supply
- No need for expensive safety electronics
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
700mAh
External Diameter
-
Battery Terminals
Connector
External Width
32mm
Battery Type / Size
AAA x 3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
3 x AAA
External Height
11.5mm
Pack Quantity
1
External Depth
47mm
Weight
13g
Battery NEDA Code
-
Product Range
VH 700 AAA Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3496