Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55608303059
Order Code279341
Product RangeV 80 H Series
Also Known AsV80H
Technical Datasheet
20,371 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł44.390 |
5+ | zł27.560 |
10+ | zł25.780 |
20+ | zł24.220 |
50+ | zł21.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł44.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55608303059
Order Code279341
Product RangeV 80 H Series
Also Known AsV80H
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity80mAh
External Diameter16mm
Battery Size CodeButton Cell
External Height19.9mm
Battery TerminalsPCB Pins
External Width16.5mm
Pack Quantity1
External Depth19.3mm
Battery Type / SizeButton Cell
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 80 H Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 55608303059 from Varta is a rechargeable nickel metal hydride button cell with PCB terminal pins. This button cell features excellent overcharge capability due to patented GCE electrode, low self discharge of 20% at RT after 1 year, flat and stable discharge voltage, long life of typical 500 full cycles and slim design. Mainly used for RTC backup, memory backup and sensor network supply.
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 3.6V
- Typical capacity of battery is 80mAh
- Maximum discharge current of 140mA
- Standard dimension of 16mm(diameter) x 19.9mm(height) x 19.3mm(length)
- Typical weight of battery is 13g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Do not incinerate or mutilate, this may burst or release toxic materials.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
80mAh
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
External Diameter
16mm
External Height
19.9mm
External Width
16.5mm
External Depth
19.3mm
Weight
13g
Battery NEDA Code
-
Product Range
V 80 H Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3496