Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55608602059
Order Code854657
Product RangeV 80 H Series
Also Known AsV80H, 55608
Technical Datasheet
3,867 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł54.520 |
5+ | zł38.700 |
10+ | zł36.380 |
20+ | zł34.560 |
50+ | zł27.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł54.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55608602059
Order Code854657
Product RangeV 80 H Series
Also Known AsV80H, 55608
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity80mAh
External Diameter15.5mm
Battery Size CodeButton Cell
External Height6mm
Battery TerminalsPCB Pins
External Width13.6mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 80 H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 55608602059 is a 2.4V/80mAh Rechargeable Button-cell Battery, robust nickel metal hydride technology with PCB pin terminals. High performance button cells with superior overcharge stability and discharge current less than or equal to 2CA, based on the mass electrode technology.
- 140mA Maximum discharge current
- 35mA for 3-hour Fast charging
- 90% Charge retention at 20°C
- 1.3Ω Internal resistance
- -20 to 65°C Operating temperature range
Applications
Clock & Timing, Portable Devices
Contents
Battery only
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
80mAh
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
8g
Battery NEDA Code
-
Product Range
V 80 H Series
Battery Technology
Nickel Metal Hydride
External Diameter
15.5mm
External Height
6mm
External Width
13.6mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3496