Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55707303059.
Order Code1674499
Product RangeV 65 HT Series
Also Known AsV65HT, V 65 HT, 55707
Technical Datasheet
688 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł63.470 |
5+ | zł45.030 |
10+ | zł42.330 |
20+ | zł35.830 |
50+ | zł32.370 |
Price for:Each
Minimum: 1
Multiple: 1
zł63.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55707303059.
Order Code1674499
Product RangeV 65 HT Series
Also Known AsV65HT, V 65 HT, 55707
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity65mAh
Battery Size Code-
External Diameter-
External Height16mm
Battery TerminalsPCB Pins
External Width19mm
Pack Quantity1
External Depth16mm
Battery Type / Size-
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 65 HT Series
SVHCTo Be Advised
Alternatives for 55707303059.
1 Product Found
Product Overview
NiMH battery designed for Automated Meter Reading like ZigBee or additional service functions like LCD illumination.
- Supports high pulses
- Suitable for continuous charging
- High reliability
- Long lifetime up to 10 years
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
65mAh
External Diameter
-
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
16mm
External Width
19mm
External Depth
16mm
Weight
13g
Battery NEDA Code
-
Product Range
V 65 HT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
UN Hazard Code:3496