Product Information
Alternatives for 6016101501.
4 Products Found
Product Overview
The 6016101501 is a 2016 3V/90mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and pressure contact terminals. Applications include remote control key fobs, calculator, memory back-up and real time clocks. These cells offer an excellent shelf life, good high-rate and low-rate capability, a wide operating temperature range. Ability to provide a variety of laser welded termination tabs.
- Standard mounting
- Electronic segment
- 90mAh Load 15kΩ at 20°C down to 2V typical capacity
- -20 to 65°C Discharge temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
- Low self discharge
Applications
Portable Devices, Clock & Timing, Consumer Electronics, Safety, Communications & Networking, Sensing & Instrumentation
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
90mAh
1.6mm
1.8g
5000LC
-
2016
20mm
Pressure Contact
Coin Cell
CR2016
-
No SVHC (15-Jun-2015)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Product Compliance Certificate