Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6131201501..
Order Code1781983
Product RangeCR 1/3 N Series
Also Known AsCR1/3N, CR11108
Technical Datasheet
2,988 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł28.950 |
5+ | zł17.980 |
10+ | zł16.800 |
20+ | zł15.320 |
50+ | zł13.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł28.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6131201501..
Order Code1781983
Product RangeCR 1/3 N Series
Also Known AsCR1/3N, CR11108
Technical Datasheet
Battery Voltage3V
Battery Size Code1/3N
Battery TechnologyLithium Manganese Dioxide
Battery Capacity170mAh
External Diameter11.6mm
Battery TerminalsPCB Pins
External Height10.8mm
Pack Quantity1
External Width-
Battery Type / Size1/3N
External Depth-
Weight3g
Battery IEC CodeCR11108
Battery NEDA Code-
Battery Compliance-
Product RangeCR 1/3 N Series
SVHCTo Be Advised
Alternatives for 6131201501..
1 Product Found
Product Overview
The 6131201501 from Varta is a non rechargeable lithium manganese dioxide battery with raised negative and flat positive terminals.
- IEC code of battery is CR11108
- UL recognised (file number MH 13654(N))
- Available in 1/3N standard size
- Nominal battery voltage of 3V
- Nominal capacity of 170mAh
- Discharge temperature range from -20°C to 65°C
- Battery weight is 3g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
11.6mm
External Height
10.8mm
External Width
-
External Depth
-
Battery IEC Code
CR11108
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1/3N
Battery Capacity
170mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
1/3N
Weight
3g
Battery NEDA Code
-
Product Range
CR 1/3 N Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
UN Hazard Code:3090