Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł21.180 |
10+ | zł9.500 |
25+ | zł8.900 |
50+ | zł7.680 |
100+ | zł6.840 |
Product Information
Alternatives for 6430201501.
2 Products Found
Product Overview
The 6430201501 is a 2430 3V/280mAh Non-rechargeable Battery features a lithium manganese dioxide technology and PCB pins terminals. Applications include remote control key fobs, calculator, memory back-up and real time clocks. These cells offer an excellent shelf life, good high-rate and low-rate capability, a wide operating temperature range. Potential design-in applications for these products are electronic, telecommunication, metering, instrumentation, office and other portable equipment use. Ability to provide a variety of laser welded termination tabs.
- PCB mounting, vertical
- Electronic segment
- 280mAh Load 1kΩ at 20°C down to 2V typical capacity
- -20 to 65°C Discharge temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
Applications
Portable Devices, Clock & Timing, Consumer Electronics, Safety, Communications & Networking, Sensing & Instrumentation
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
280mAh
PCB Pins
Coin Cell
CR2430
-
2430
24.5mm
3mm
1
4g
5011LC
CR Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate