Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł78.910 |
10+ | zł57.390 |
25+ | zł51.190 |
100+ | zł44.060 |
250+ | zł35.740 |
500+ | zł35.030 |
Price for:Each
Minimum: 1
Multiple: 1
zł78.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No104-080-035
Order Code2629668
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.15ft
Cable Length - Metric350mm
Jacket ColourBlack
Product Range-
Product Overview
The 104-080-035 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
- High Speed HDMI plug to plug lead
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- Gold flashed overmoulded connectors
- Ideal for rack wiring
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 350 mm
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
350mm
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
1.15ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0204