Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVDC
Manufacturer Part No104600030
Order Code1956303
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BBNC Plug, x 5
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColourBlue
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 104600030 is a 300mm audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 5 x BNC plug connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
11.81"
Jacket Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Connector Type B
BNC Plug, x 5
Cable Length - Metric
300mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15