Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part No960
Order Code3762796
Also Known AsGTIN UPC EAN: 5410329423728
Technical Datasheet
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł21.520 |
10+ | zł18.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł21.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part No960
Order Code3762796
Also Known AsGTIN UPC EAN: 5410329423728
Technical Datasheet
Contact Configuration-
Relay MountingQuick Connect
Contact Voltage DC Nom12VDC
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
12VDC Car inverter relay
- Operating Current: 140mA
- Housing: ABS
- Connections: 6.35mm Faston
- Optional mounting socket with 600mm cables in 5 colours available (SW05275)
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
12VDC
SVHC
No SVHC (21-Jan-2025)
Relay Mounting
Quick Connect
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04