Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoAPS230
Order Code4989739
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth30MHz
Sampling Rate240MSPS
Display Memory Depth256 pts
Calculated Rise Time-
Kit ContentsOne 60MHz Probe Per Channel (10:1), RS-232 Cable, Battery Pack
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 2 input channels
- High contrast LCD display (128x192 pixels) with white Backlight
- Full auto set up for volt/div and time/div
- Recorder roll mode, up to 25h per screen
- Trigger mode: run - normal - once - roll.
- Adjustable trigger level and slope
- Peak measurements: Max, Min and Pk to Pk
- Measurements: RMS, dB(rel), dBV and dBm
- Direct Audio power measurements
- x1 and x10 probe calculation option
- Several display modes
- StereoScope mode for audio measurement
- X and Y position shift
- Firmware upgradable through internet
Applications
Maintenance & Repair, Test & Measurement
Contents
RS232 cable for connection to a PC, 2 insulated 60MHz (x10) measuring probes, power adaptor and battery pack.
Technical Specifications
Product Range
-
Bandwidth
30MHz
Display Memory Depth
256 pts
Kit Contents
One 60MHz Probe Per Channel (10:1), RS-232 Cable, Battery Pack
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
240MSPS
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302010
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.96