Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoBG 13 P - 8OHM
Order Code3404022
Also Known AsGTIN UPC EAN: 4007540030111
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | zł81.660 |
3+ | zł70.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł81.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoBG 13 P - 8OHM
Order Code3404022
Also Known AsGTIN UPC EAN: 4007540030111
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric131mm
Power Rating Nom20W
Resonant Frequency168Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial5.157"
Frequency Response Min120Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max40W
External Depth - Metric41mm
External Depth - Imperial1.614"
Product Overview
13cm (5") full-range speaker with tweeter dome. Very evenly spread frequency response and excellent voice reproduction quality. High level of efficiency, for use in larger scale PA arrays or in smaller monitor speakers.
- <bold>Typical applications</bold>
- PA arrays, projection speakers
- Smaller monitor speakers
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
131mm
Resonant Frequency
168Hz
Speaker Shape
Round
Frequency Response Min
120Hz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
1.614"
Impedance
8ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
5.157"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
41mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468