Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR10 2021
Order Code3532474
Also Known AsGTIN UPC EAN: 4007540020211
Technical Datasheet
38 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł52.670 |
10+ | zł50.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł52.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR10 2021
Order Code3532474
Also Known AsGTIN UPC EAN: 4007540020211
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom20W
External Width - Metric105mm
Resonant Frequency90Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
Product Dimensions127.5mm x 47mm
External Width - Imperial4.134"
Frequency Response Min80Hz
Frequency Range80Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric44mm
External Length - Imperial4.134"
External Depth - Imperial1.732"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A full range driver speaker with good bass reproduction characteristics, galvanised, lacquered basket, balanced frequency response and high efficiency. Suitable for use as a built-in speaker for music reproduction, car hi-fi and as a driver for 100V network speakers.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
20W
Resonant Frequency
90Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.134"
Frequency Range
80Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
44mm
External Depth - Imperial
1.732"
Impedance
8ohm
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
Product Dimensions
127.5mm x 47mm
Frequency Response Min
80Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401