Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No2N5116-E3
Order Code2547293
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Idss Min-5mA
Zero Gate Voltage Drain Current Max-25mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleTO-206AA
Transistor TypeJFET
Operating Temperature Max200°C
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2N5116-E3 is a -45V P-channel JFET designed to provide low on-resistance, good off-isolation and fast switching. This JFET is optimized for use in complementary switching applications with the 2N4856A series. It is suitable for analog switches, choppers, sample-and-hold, normally "On" switches and current limiters.
- Low on-resistance
- Fast switching
- High off-isolation
- Low capacitance (6pF)
- Low insertion loss
- Low error voltage
- High-speed analog circuit performance
- Negligible "Off-Error," excellent accuracy
- Good frequency response
- Eliminates additional buffering
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
-25mA
Transistor Case Style
TO-206AA
Operating Temperature Max
200°C
Channel Type
P Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Idss Min
-5mA
Gate Source Cutoff Voltage Max
4V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311