Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No320 371
Order Code3666815
Technical Datasheet
Accessory Type-
For Use With-
Product Range-
Product Overview
The 320 371 is a low maintenance Rod End Pair with carbon steel S35C body construction, steel 100C6 nuts, bronze inserts, fluorine resin insert mounting frame. This rod end features maintenance free, low friction and high load capacity.
Applications
Sensing & Instrumentation
Contents
NHS6 Right hand thread and NHS 6L Left hand thread.
Technical Specifications
Accessory Type
-
Product Range
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84798200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07