| Quantity | Price (ex VAT) |
|---|---|
| 275+ | zł7.220 |
Product Information
Product Overview
F340Y2 305VAC THB Grade IIIB Class Y2 interference suppression film capacitor for standard line bypass (between line and ground) Y2 applications. To comply with the new humidity grading system defined under IEC 60384-14: ED. 4.0 2016/AMD1, the Vishay F340 series withstands temperature humidity biased (THB) grade IIIB testing at 85°C, 85% RH for 1000hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors. This translates into longer service life under the harshest application conditions for power electronics applications such as automotive battery chargers, renewable energy inverters, motor drives, and UPS.
- AEC-Q200 qualified
- High temperature capabilities, up to 125°C
- Radial MKP 305VAC - line bypass
- High robustness under high humidity
Technical Specifications
Metallized PP
0.39µF
Y2
-
-
22.5mm
105°C
AEC-Q200
Radial Box - 2 Pin
± 20%
Through Hole
305VAC
GRADE III (Test Condition B)
-55°C
F340Y2 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate