Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV6R8M20
Order Code4409964
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł51.950 |
5+ | zł46.460 |
10+ | zł40.980 |
25+ | zł38.020 |
50+ | zł35.700 |
120+ | zł33.130 |
Price for:Each
Minimum: 1
Multiple: 1
zł51.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV6R8M20
Order Code4409964
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
Product RangeIHDM-1008BC-x0 Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)37A
Saturation Current (Isat)85A
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
85A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
37A
DC Resistance Max
0.002ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
Product traceability