Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEKR47M11
Order Code4738134
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
3500+ | zł1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
zł5,810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEKR47M11
Order Code4738134
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLP-2020BZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0077ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
DC Resistance Max
0.0077ohm
Product Length
5.18mm
Product Height
2mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
Product traceability