Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR47M11
Order Code1741310
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
1,255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł3.610 |
50+ | zł2.920 |
250+ | zł2.350 |
500+ | zł2.220 |
1000+ | zł2.200 |
2000+ | zł2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł18.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR47M11
Order Code1741310
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLP-2020BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0077ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
DC Resistance Max
0.0077ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP2020BZERR47M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
Product traceability