Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR82M8A
Order Code2467173
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR82M8A
Order Code2467173
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeIHLP-2525CZ-8A Series
Inductor Case / Package-
DC Resistance Max7220µohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2525CZ-1A series from Vishay are automotive grade surface mount low-profile, high current inductor. The inductance value ranging from 1μH to 22μH. Typical applications include engine and transmission control units, diesel injection drivers, noise suppression for motors, DC/DC converters and LED drivers.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 1MHz
- Automotive grade AEC-Q200 compliant
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
DC Resistance Max
7220µohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
13.8A
Saturation Current (Isat)
16.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability