Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER6R8M5A
Order Code3928791RL
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER6R8M5A
Order Code3928791RL
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeIHLP-5050EZ-5A Series
Power Inductor Case13.46mm x 12.9mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0161ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
12.5A
Power Inductor Case
13.46mm x 12.9mm x 5mm
DC Resistance Max
0.0161ohm
Product Length
13.46mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability